The Toshiba TC7W32FU(F) is a dual OR gate integrated circuit with a maximum supply voltage of 6V and minimum supply voltage of 2V. It features a propagation delay of 13ns and a turn-on delay time of 13ns. The device is packaged in a surface-mount SSOP package with dimensions of 2.8mm width, 2.9mm length, and 1.1mm height. The operating temperature range is from -40°C to 85°C.
Toshiba TC7W32FU(F) technical specifications.
| Package/Case | SSOP |
| Height | 1.1mm |
| High Level Output Current | -5.2mA |
| Length | 2.9mm |
| Logic Function | OR GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Propagation Delay | 13ns |
| Schmitt Trigger Input | No |
| Turn-On Delay Time | 13ns |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC7W32FU(F) to view detailed technical specifications.
No datasheet is available for this part.