The Toshiba TC7W34FU(F) is a non-inverting buffer with a propagation delay of 75ns. It operates over a supply voltage range of 2V to 6V and has a maximum operating temperature of 85°C. The device is packaged in a surface mount SSOP package with dimensions of 1.1mm height, 2.9mm length, and 2.8mm width. The buffer has a high level output current of -5.2mA and a low level output current of 5.2mA.
Toshiba TC7W34FU(F) technical specifications.
| Package/Case | SSOP |
| Height | 1.1mm |
| High Level Output Current | -5.2mA |
| Length | 2.9mm |
| Logic Function | Buffer |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Polarity | Non-Inverting |
| Propagation Delay | 75ns |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC7W34FU(F) to view detailed technical specifications.
No datasheet is available for this part.