The TC7W53FU(F) is a dual supply voltage surface mount op-amp from Toshiba. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 300mW. The op-amp is packaged in a small SSOP package with dimensions of 1.1mm in height, 2.9mm in length, and 2.8mm in width. It is designed to work with a 5V supply voltage.
Toshiba TC7W53FU(F) technical specifications.
| Package/Case | SSOP |
| Dual Supply Voltage | 5V |
| Height | 1.1mm |
| Length | 2.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC7W53FU(F) to view detailed technical specifications.
No datasheet is available for this part.