Toshiba TC7W66FU(F) technical specifications.
| Package/Case | SSOP |
| Height | 1.1mm |
| Length | 2.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Operating Supply Voltage | 9V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC7W66FU(F) to view detailed technical specifications.
No datasheet is available for this part.