
The TC7W74F(F) is a D-Type flip-flop from Toshiba, packaged in a SOP format with a height of 1.5mm and a length of 5mm. It operates over a temperature range of -40°C to 85°C and can handle supply voltages between 2V and 6V. The flip-flop features a propagation delay of 150ns and is designed for surface mount applications.
Toshiba TC7W74F(F) technical specifications.
| Package/Case | SOP |
| Height | 1.5mm |
| Length | 5mm |
| Logic Function | D-Type |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Polarity | Non-Inverting |
| Propagation Delay | 150ns |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC7W74F(F) to view detailed technical specifications.
No datasheet is available for this part.