Toshiba TC7W74FTE12L technical specifications.
| Package/Case | SOP |
| Clock Edge Trigger Type | Positive Edge |
| High Level Output Current | -5.2mA |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 190ns |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TC7W74FTE12L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.