The Toshiba TC7WB126FK(F) is a surface mount ultra-fast switching diode with a propagation delay of 0.25ns. It has a high level output current of -128mA and a low level output current of 128mA. The device is rated for operation between -40°C and 85°C and can withstand supply voltages between 4.5V and 5.5V. The quiescent current is 10uA. The diode is packaged in a SSOP package with dimensions of 2.9mm in length, 2.8mm in width, and 1.1mm in height.
Toshiba TC7WB126FK(F) technical specifications.
| Package/Case | SSOP |
| Height | 1.1mm |
| High Level Output Current | -128mA |
| Length | 2.9mm |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Propagation Delay | 0.25ns |
| Quiescent Current | 10uA |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC7WB126FK(F) to view detailed technical specifications.
No datasheet is available for this part.