The Toshiba TC7WH123FU(F) is a multivibrator IC packaged in a surface mount SSOP package with dimensions 2.8mm x 2.9mm x 1.1mm. It operates over a temperature range of -40°C to 85°C and is powered by a supply voltage between 2V and 5.5V. The IC has a high level output current of -8mA and a low level output current of 8mA, with a quiescent current of 750uA. The propagation delay is 24.1ns.
Toshiba TC7WH123FU(F) technical specifications.
| Package/Case | SSOP |
| Height | 1.1mm |
| High Level Output Current | -8mA |
| Length | 2.9mm |
| Logic Function | Multivibrator |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Propagation Delay | 24.1ns |
| Quiescent Current | 750uA |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC7WH123FU(F) to view detailed technical specifications.
No datasheet is available for this part.