The Toshiba TC7WH34FK(F) is a non-inverting buffer with a propagation delay of 10.6ns. It operates over a temperature range of -40°C to 85°C and can handle supply voltages between 2V and 5.5V. The buffer has a high level output current of -8mA and a low level output current of 8mA. It is packaged in a surface mount SSOP package with dimensions of 2mm in length, 2.3mm in width, and 0.7mm in height.
Toshiba TC7WH34FK(F) technical specifications.
| Package/Case | SSOP |
| Height | 0.7mm |
| High Level Output Current | -8mA |
| Length | 2mm |
| Logic Function | Buffer |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Polarity | Non-Inverting |
| Propagation Delay | 10.6ns |
| Width | 2.3mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC7WH34FK(F) to view detailed technical specifications.
No datasheet is available for this part.