The Toshiba TC7WH74FU(F) is a D-Type flip-flop with a propagation delay of 15.4ns. It is packaged in a surface-mount SSOP package with dimensions of 2.8mm x 2.9mm x 1.1mm. The device operates over a temperature range of -40°C to 85°C and can withstand supply voltages between 2V and 5.5V.
Toshiba TC7WH74FU(F) technical specifications.
| Package/Case | SSOP |
| Height | 1.1mm |
| Length | 2.9mm |
| Logic Function | D-Type |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Polarity | Non-Inverting |
| Propagation Delay | 15.4ns |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC7WH74FU(F) to view detailed technical specifications.
No datasheet is available for this part.