The Toshiba TC7WHU04FK(F) is a surface mount inverter with a propagation delay of 11.4ns. It can handle a maximum supply voltage of 5.5V and a minimum supply voltage of 2V. The device has a high level output current of -8mA and a low level output current of 8mA. It is designed to operate within a temperature range of -40°C to 85°C.
Toshiba TC7WHU04FK(F) technical specifications.
| Package/Case | SSOP |
| Height | 0.7mm |
| High Level Output Current | -8mA |
| Length | 2mm |
| Logic Function | Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Propagation Delay | 11.4ns |
| Schmitt Trigger Input | No |
| Width | 2.3mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC7WHU04FK(F) to view detailed technical specifications.
No datasheet is available for this part.