Toshiba TC9WMA2FK(TE85L) technical specifications.
| Package/Case | SSOP |
| Density | 2Kb |
| Interface | Serial |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Organization | 256X8 |
| Packaging | Bulk |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toshiba TC9WMA2FK(TE85L) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.