Toshiba TC9WMB1AFK(TE85L,F technical specifications.
| Access Time-Max | 900ns |
| Package/Case | SSOP |
| Density | 1Kb |
| Interface | Serial |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Organization | 128X8 |
| Packaging | Bulk |
| Programming Voltage | 3.6V |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC9WMB1AFK(TE85L,F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.