Toshiba TCD1205DG(0Z,W) technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toshiba TCD1205DG(0Z,W) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
