Toshiba TCD1205DG(Z,W) technical specifications.
| Package/Case | WDIP |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Supply Voltage | 5.5V |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TCD1205DG(Z,W) to view detailed technical specifications.
No datasheet is available for this part.