Toshiba TCR4S15WBG,LF(S technical specifications.
| Dropout Voltage | 200mV |
| Max Input Voltage | 6V |
| Min Input Voltage | 1.85V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Power Dissipation | 800mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 75uA |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TCR4S15WBG,LF(S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.