Toshiba TD62001AFG(5,S) technical specifications.
| Package/Case | SOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Drivers | 7 |
| Package Quantity | 50 |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TD62001AFG(5,S) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.