Toshiba TD62084AFG(5,S,EL) technical specifications.
| Package/Case | SOP |
| Current Rating | 500mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Drivers | 8 |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TD62084AFG(5,S,EL) to view detailed technical specifications.
No datasheet is available for this part.