Toshiba TD62783AF(5,S) technical specifications.
| Package/Case | SOP |
| Collector Emitter Saturation Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 8 |
| Polarity | NPN, PNP |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TD62783AF(5,S) to view detailed technical specifications.
No datasheet is available for this part.