Toshiba TD62783AFWG(CELHA) technical specifications.
| Collector Emitter Saturation Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 8 |
| Polarity | NPN, PNP |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TD62783AFWG(CELHA) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
