Toshiba TFD58W26MW technical specifications.
| Backlight Type | CCFL |
| Diagonal Size | 5.8inch |
| Package Quantity | 1 |
| Resolution (height) | 234pixel |
| Resolution (width) | 400pixel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TFD58W26MW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.