Toshiba TFD58W29MW technical specifications.
| Backlight Type | CCFL |
| Display Type | LCD |
| Package Quantity | 1 |
| Resolution (height) | 234pixel |
| Resolution (width) | 400pixel |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TFD58W29MW to view detailed technical specifications.
No datasheet is available for this part.