Toshiba TH58BYG2S3HBAI4 technical specifications.
| Package/Case | BGA |
| Density | 4Gb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TH58BYG2S3HBAI4 to view detailed technical specifications.
No datasheet is available for this part.