Toshiba THGBM1G4D1EBAI7 technical specifications.
| Package/Case | FBGA |
| Density | 16Gb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | Yes |
| Sync/Async | Synchronous |
| RoHS | Compliant |
Download the complete datasheet for Toshiba THGBM1G4D1EBAI7 to view detailed technical specifications.
No datasheet is available for this part.