Toshiba THGBMBG7D2KBAIL technical specifications.
| Package/Case | FBGA |
| Density | 16GB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toshiba THGBMBG7D2KBAIL to view detailed technical specifications.
No datasheet is available for this part.