Toshiba THGBT2G6D1JBA01 technical specifications.
| Package/Case | BGA |
| Density | 8GB |
| Max Operating Temperature | 70°C |
| Memory Type | NAND, |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Page Size | 16KB |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Toshiba THGBT2G6D1JBA01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.