Toshiba THGBT2G9D8JBA01 technical specifications.
| Package/Case | BGA |
| Density | 64GB |
| Max Operating Temperature | 70°C |
| Memory Type | NAND, |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Page Size | 16KB |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Toshiba THGBT2G9D8JBA01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.