Toshiba THNSNC128GBSJ technical specifications.
| ESD Protection | No |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.135V |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba THNSNC128GBSJ to view detailed technical specifications.
No datasheet is available for this part.