
Toshiba TK12A60D(Q,M) technical specifications.
| Package/Case | SC |
| Continuous Drain Current (ID) | 12A |
| Drain to Source Voltage (Vdss) | 600V |
| Max Power Dissipation | 45W |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TK12A60D(Q,M) to view detailed technical specifications.
No datasheet is available for this part.