Toshiba TK13A50D(Q,M) technical specifications.
| Package/Case | SC |
| Continuous Drain Current (ID) | 13A |
| Drain to Source Voltage (Vdss) | 500V |
| Max Power Dissipation | 45W |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TK13A50D(Q,M) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.