Toshiba TK13A60D(Q,M) technical specifications.
| Package/Case | SC |
| Continuous Drain Current (ID) | 13A |
| Drain to Source Voltage (Vdss) | 600V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Power Dissipation | 50W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TK13A60D(Q,M) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
