Toshiba TK20A25D(Q) technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 6A |
| Drain to Source Voltage (Vdss) | 600V |
| Fall Time | 35ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.3nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 65W |
| Mount | Surface Mount, Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Rds On Max | 1.25R |
| Turn-Off Delay Time | 270ns |
| Turn-On Delay Time | 60ns |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TK20A25D(Q) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.