The Toshiba TK5P50D(T6RTRID,QS is a single-element power MOSFET packaged in a DPAK surface mount package. It can handle a continuous drain current of 5A and a gate to source voltage of 30V. The device is rated for a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is available in tape and reel packaging for surface mount applications.
Toshiba TK5P50D(T6RTRID,QS technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 5A |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 80W |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TK5P50D(T6RTRID,QS to view detailed technical specifications.
No datasheet is available for this part.