Toshiba TK8A10K3,S5Q(M technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 8A |
| Drain to Source Voltage (Vdss) | 100V |
| Input Capacitance | 530pF |
| Max Power Dissipation | 18W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Rds On Max | 120mR |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TK8A10K3,S5Q(M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.