Toshiba TL19W01-D(T32(L2 technical specifications.
| Correlated Color Temperature (CCT) | 6500K |
| Depth | 3.8mm |
| Forward Current | 350mA |
| Length | 3.1mm |
| Luminous Flux | 110lm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.33W |
| Reverse Voltage | 750mV |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TL19W01-D(T32(L2 to view detailed technical specifications.
No datasheet is available for this part.