Toshiba TL19W01-W(T32 technical specifications.
| Package/Case | PLCC |
| Color | White |
| Color Rendering Index (CRI) | 65 |
| Correlated Color Temperature (CCT) | 4000 K |
| Forward Current | 300mA |
| Height | 0.65mm |
| Illumination Color | White |
| Length | 3.1mm |
| Luminous Flux | 110lm |
| Max Current Rating | 350mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Viewing Angle | 130° |
| Width | 3.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TL19W01-W(T32 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
