
High-brightness, high-power uni-color white chip LED emitter with a 3500K color temperature. Features a 2-pin SMD package for surface mounting, measuring 3.8mm x 3.1mm x 0.65mm. Delivers 100lm luminous flux with a rectangular lens shape. Operates with a maximum forward current of 350mA and a maximum forward voltage of 3.8V, suitable for a wide temperature range of -40°C to 100°C.
Toshiba TL19W01-WW(T32(L1) technical specifications.
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 3.8 |
| Package Width (mm) | 3.1 |
| Package Height (mm) | 0.65 |
| Seated Plane Height (mm) | 0.65 |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | White |
| LED Material | InGaN |
| High Brightness | Yes |
| Luminous Flux | 100lm |
| Lens Shape Type | Rectangular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Number of LEDs | 1 |
| High Power | Yes |
| Color Temperature | 3500K |
| Maximum Forward Current | 350mA |
| Maximum Forward Voltage | 3.8V |
| Maximum Power Dissipation | 1330mW |
| Reverse Voltage | 0.75(Typ)V |
| Cage Code | S0562 |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Toshiba TL19W01-WW(T32(L1) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.