Toshiba TLBD1060(T18) technical specifications.
| Package/Case | PLCC |
| Color | Blue |
| Forward Current | 20mA |
| Height | 1.5mm |
| Illumination Color | Blue |
| Length | 2mm |
| Lens Style | Clear, Flat, Rectangular |
| Luminous Intensity | 60mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 120mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 120mW |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Viewing Angle | 120° |
| Wavelength | 468nm |
| Width | 1.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TLBD1060(T18) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.