
Uni-color blue chip LED emitter featuring a 468nm peak wavelength and 300mcd intensity. This surface-mount component utilizes a 2-pin PLCC package with J-lead configuration, measuring 3.2mm x 2.8mm x 1.9mm. Designed for top-mount PCB integration, it operates with a maximum forward current of 30mA and a maximum forward voltage of 3.8V, with a maximum power dissipation of 114mW. The plastic-leaded chip carrier is rated for operation between -40°C and 100°C.
Toshiba TLBF1100C(T11) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | LCC |
| Package/Case | PLCC |
| Package Description | Plastic Leaded Chip Carrier |
| Lead Shape | J-Lead |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 3.2 |
| Package Width (mm) | 2.8 |
| Package Height (mm) | 1.9 |
| Seated Plane Height (mm) | 2 |
| Package Weight (g) | 0.035 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Blue |
| Intensity | 300mcd |
| LED Material | InGaN |
| Peak Wavelength | 468nm |
| High Brightness | No |
| Lens Shape Type | Square |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 3.8V |
| Maximum Power Dissipation | 114mW |
| Cage Code | S0562 |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba TLBF1100C(T11) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.