Toshiba TLC555CP technical specifications.
| Package/Case | PDIP |
| Current Rating | 250A |
| Frequency | 2.1MHz |
| Lead Free | Lead Free |
| Output Current | 15mA |
| Packaging | Rail/Tube |
| Quiescent Current | 250uA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TLC555CP to view detailed technical specifications.
No datasheet is available for this part.