
The TLCBD1060(T18) is a blue LED emitter with a luminous intensity of 100mcd and a viewing angle of 100°. It is packaged in a PLCC package and has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. The LED is surface mountable and is available on tape and reel in quantities of one.
Toshiba TLCBD1060(T18) technical specifications.
| Package/Case | PLCC |
| Color | Blue |
| Forward Current | 10mA |
| Height | 1.3mm |
| Illumination Color | Blue |
| Length | 2.2mm |
| Luminous Intensity | 100mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | TL*F |
| Viewing Angle | 100° |
| Width | 1.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TLCBD1060(T18) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.