Toshiba TLEGD1060(T18) technical specifications.
| Package/Case | PLCC |
| Color | Green |
| Forward Current | 20mA |
| Height | 1.5mm |
| Illumination Color | Green |
| Length | 2mm |
| Lens Style | Clear, Flat |
| Luminous Intensity | 150mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Viewing Angle | 100° |
| Width | 1.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TLEGD1060(T18) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.