Toshiba TLEGF1100C(T11(O technical specifications.
| Package/Case | PLCC |
| Color | Green |
| Height | 1.9mm |
| Length | 3.5mm |
| Lens Style | Clear |
| Luminous Intensity | 700mcd |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | TL*B |
| Width | 2.9mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLEGF1100C(T11(O to view detailed technical specifications.
No datasheet is available for this part.