
Uni-color green chip LED emitter, 568nm peak wavelength, 120° viewing angle, and 45mcd intensity. Features a 2-pin PLCC package with J-lead surface mount configuration, measuring 3.2mm x 2.8mm x 1.9mm. Operates with a maximum forward current of 50mA and a maximum forward voltage of 2.4V. Suitable for automotive applications with an operating temperature range of -40°C to 100°C.
Toshiba TLFGE1100B(T11,SDE) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | LCC |
| Package/Case | PLCC |
| Package Description | Plastic Leaded Chip Carrier |
| Lead Shape | J-Lead |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 3.2 |
| Package Width (mm) | 2.8 |
| Package Height (mm) | 1.9 |
| Seated Plane Height (mm) | 2 |
| Package Weight (g) | 0.035 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Green |
| Intensity | 45mcd |
| LED Material | AlGaInP |
| Peak Wavelength | 568nm |
| High Brightness | No |
| Viewing Angle | 120° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Lens Dimensions | 2.4x2.4x0.8mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 50mA |
| Maximum Forward Voltage | 2.4V |
| Maximum Power Dissipation | 120mW |
| Reverse Voltage | 4V |
| Cage Code | S0562 |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba TLFGE1100B(T11,SDE) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.