Toshiba TLFGE50C(F) technical specifications.
| Package/Case | T |
| Depth | 3.8mm |
| Forward Current | 50mA |
| Lead Free | Lead Free |
| Length | 3.8mm |
| Luminous Intensity | 1000mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Power Dissipation | 120W |
| Radiation Hardening | No |
| Reverse Voltage | 4V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLFGE50C(F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.