Toshiba TLG1005A(T03,SACOM technical specifications.
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Pin Count | 2 |
| PCB | 2 |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Green |
| LED Material | GaP |
| Peak Wavelength | 567nm |
| High Brightness | No |
| Lens Shape Type | Circular |
| Number of LEDs | 1 |
| Maximum Forward Voltage | 2.5V |
| Cage Code | S0562 |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TLG1005A(T03,SACOM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.