Toshiba TLGC180AP(PQ,TPK51 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | T-1 3/4 |
| Package/Case | T-1 3/4 |
| Package Description | 5 mm Package |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Height (mm) | 9.65 |
| Pin Pitch (mm) | 2.54 |
| Package Diameter (mm) | 5.8 |
| Package Weight (g) | 0.31 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Green |
| LED Material | GaP |
| Peak Wavelength | 567nm |
| High Brightness | No |
| Lens Shape Type | Circular |
| Number of LEDs | 1 |
| Maximum Forward Voltage | 2.8V |
| Cage Code | S0562 |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TLGC180AP(PQ,TPK51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.