
Uni-color green standard LED emitter featuring a 567 nm peak wavelength and 30° viewing angle. This through-hole component utilizes a 5 mm T-1 3/4 package with a 2.54 mm pin pitch. It operates with a maximum forward current of 20 mA and a maximum forward voltage of 2.8 V, offering an intensity of 300 mcd. The LED is constructed with GaP material and has a colorless, non-diffused lens.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba TLGD135AP(KOITS) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Through Hole |
| Package Family Name | T-1 3/4 |
| Package/Case | T-1 3/4 |
| Package Description | 5 mm Package |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Height (mm) | 9 |
| Pin Pitch (mm) | 2.54 |
| Package Diameter (mm) | 5.8 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Green |
| Intensity | 300mcd |
| LED Material | GaP |
| Peak Wavelength | 567nm |
| High Brightness | No |
| Lens Appearance | Colorless Non Diffused |
| Viewing Angle | 30° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 5x5x7mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 20mA |
| Maximum Forward Voltage | 2.8V |
| Maximum Power Dissipation | 120mW |
| Reverse Voltage | 4V |
| Cage Code | S0562 |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TLGD135AP(KOITS) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.