
Uni-color green standard LED emitter, featuring a 5 mm T-1 3/4 through-hole package with a 2.54 mm pin pitch. Emitting at a peak wavelength of 567 nm with 300 mcd intensity, this LED operates with a maximum forward current of 20 mA and a maximum forward voltage of 2.8 V. The colorless non-diffused lens offers a 30° viewing angle, suitable for top-mount PCB applications. Operating temperature range is -20 °C to 85 °C.
Toshiba TLGD135AP(PQ) technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | T-1 3/4 |
| Package/Case | T-1 3/4 |
| Package Description | 5 mm Package |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Height (mm) | 9 |
| Pin Pitch (mm) | 2.54 |
| Package Diameter (mm) | 5.8 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Green |
| Intensity | 300mcd |
| LED Material | GaP |
| Peak Wavelength | 567nm |
| High Brightness | No |
| Lens Appearance | Colorless Non Diffused |
| Viewing Angle | 30° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 5x5x7mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 20mA |
| Maximum Forward Voltage | 2.8V |
| Maximum Power Dissipation | 120mW |
| Reverse Voltage | 4V |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba TLGD135AP(PQ) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.