
Uni-color green standard LED emitter featuring a 567nm peak wavelength. This 2-pin chip LED offers 150mcd intensity and a 90° viewing angle. Constructed with GaP material, it operates within a -30°C to 85°C temperature range and has a maximum forward current of 20mA with a 5.4V forward voltage. The non-diffused, circular lens measures 5x5x7.9mm and is designed for top mount PCB applications.
Toshiba TLGD256(NP) technical specifications.
| Package Family Name | Chip LED |
| Package/Case | Chip LED |
| Pin Count | 2 |
| PCB | 2 |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Green |
| Intensity | 150mcd |
| LED Material | GaP |
| Peak Wavelength | 567nm |
| High Brightness | No |
| Lens Appearance | Non Diffused |
| Viewing Angle | 90° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 5x5x7.9mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 20mA |
| Maximum Forward Voltage | 5.4V |
| Maximum Power Dissipation | 120mW |
| Reverse Voltage | 8V |
| Cage Code | S0562 |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TLGD256(NP) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.